Multilayer ceramic capacitor with 0.01µF capacitance and 2000V DC rated voltage. Features radial leaded, through-hole mounting and operates within a temperature range of -25°C to 85°C. Tolerance is +80%/-20% with a temperature coefficient of E (-55°C to +20% TC). Dimensions are 14.5mm length, 5mm width, and 14.5mm height, with two terminals.
TDK CK45-E3DD103ZYGNA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 14.5 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 14.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CK45-E3DD103ZYGNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.