TDK CK45-R3AD102K-GR technical specifications.
| Capacitance | 1nF |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK CK45-R3AD102K-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.