
Radial ceramic capacitor with 470pF capacitance and 10% tolerance, rated for 1kV DC. Features a 5mm lead pitch and 0.6mm lead diameter, with kinked leads for through-hole mounting. Operates across a -25°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
TDK CK45-R3AD471K-NR technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 470pF |
| Package/Case | Radial |
| Depth | 5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CK45-RR |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CK45-R3AD471K-NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
