
Single layer ceramic capacitor with 4.7nF capacitance and 10% tolerance, rated for 1kV DC. Features a radial package with a 10mm lead pitch, 0.6mm lead diameter, and 5mm lead length. Operating temperature range is -25°C to 125°C. Dimensions include a 15.5mm diameter and 5mm thickness. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
TDK CK45-R3AD472K-NR technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 15.5mm |
| Height - Seated (Max) | 0.768inch |
| Lead Diameter | 0.6mm |
| Lead Length | 5mm |
| Lead Pitch | 0.394inch |
| Lead/Base Style | Straight |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CK45-RR |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CK45-R3AD472K-NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.