Radial ceramic capacitor with 2.2nF capacitance and 10% tolerance, rated for 2kV DC. Features a 7.5mm lead pitch and operates from -25°C to 125°C. Housed in a radial package with dimensions of 14.5mm (length/diameter) by 5mm (width/depth/thickness), suitable for through-hole mounting. This component is RoHS compliant and supplied in bulk packaging.
TDK CK45-R3DD222K-NR technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 14.5mm |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.6mm |
| Lead Length | 5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 14.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CK45-RR |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CK45-R3DD222K-NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.