
Ceramic capacitor array with 1µF capacitance and 6.3V DC rating. Features X5R dielectric material and 20% tolerance. This surface mount component, in a 1206 package, offers four isolated capacitor elements. Operating temperature range is -55°C to 85°C.
TDK CKCA43X5R0J105M technical specifications.
| Capacitance | 1uF |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1mm |
| Height - Seated (Max) | 0.043inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CKC |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCA43X5R0J105M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.