Ceramic capacitor array with 1uF capacitance and 6.3V DC rated voltage. Features X5R dielectric material and a 20% tolerance. This surface mount component is housed in a 1206 (3216 metric) case code and offers four isolated capacitor elements. Operating temperature range is -55°C to 85°C.
TDK CKCA43X5R0J105M100AA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 0.8mm |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Working Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCA43X5R0J105M100AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.