TDK CKCL22X7R1H103M technical specifications.
| Capacitance | 10nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Capacitors | 2 |
| Packaging | Tape and Reel |
| Terminal Pitch | 1mm |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCL22X7R1H103M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.