
The CKCL44C0G1H101KT is a 4-element capacitor array from TDK, featuring a capacitance of 100pF with a tolerance of 10%. It has a package type of CHIP, and is available in a 0805 case size. The array is designed for surface mount applications, with a termination type of SMD/SMT and a terminal pitch of 0.5mm. The operating temperature range is from -55°C to 125°C, and it is RoHS compliant.
TDK CKCL44C0G1H101KT technical specifications.
| Capacitance | 100pF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCL44C0G1H101KT to view detailed technical specifications.
No datasheet is available for this part.