
Array/Network Capacitor, 50V, C0G dielectric, 10pF capacitance, 1% tolerance. Features isolated circuit type, 2 elements, and a 0504 surface mount package. Operating temperature range from -55°C to 125°C. Dimensions: 1.37mm length, 1mm width, 0.6mm height. RoHS and REACH compliant.
TDK CKCM25C0G1H100F060AA technical specifications.
Download the complete datasheet for TDK CKCM25C0G1H100F060AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.