TDK CKCM25C0G1H680K060AA technical specifications.
| Capacitance | 68pF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Depth | 1mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 0.64mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCM25C0G1H680K060AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.