
Ceramic capacitor array featuring 1uF capacitance and a 6.3V DC rating. This isolated circuit type array offers X5R dielectric performance with a 20% tolerance. Designed for surface mount applications, it utilizes a 0504 package code and includes two capacitor elements. Operating across a temperature range of -55°C to 85°C, this lead-free, RoHS compliant component is supplied in tape and reel packaging.
TDK CKCM25X5R0J105M080AA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Depth | 1mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCM25X5R0J105M080AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.