
Surface mount ceramic capacitor array featuring two isolated elements, each with 4.7nF capacitance and a 50V DC rating. This component utilizes an X7R dielectric for stable performance across a -55°C to 125°C operating temperature range, with a 20% tolerance. The 0504 package measures 1.37mm in length, 1mm in width, and 0.6mm in height, with a 0.64mm terminal pitch. Packaged in tape and reel for automated assembly.
TDK CKCM25X7R1H472M technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Depth | 1mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.6mm |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CKC |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCM25X7R1H472M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.