The TDK CKC Series Isolated Capacitor Network features a capacitance of 1nF and a voltage rating of 50V. It has a tolerance of 20% and is constructed with ceramic dielectric material. The network is packaged in a 0504 case code and is rated for operation between -55°C and 150°C. It is compliant with AEC-Q200 and is available in quantities of 4000 per reel.
TDK CKCM25X8R1H102M060AL technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Dielectric | X8R |
| Dielectric Material | Ceramic |
| Length | 1.37mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 0.64mm |
| Termination | Wraparound |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCM25X8R1H102M060AL to view detailed technical specifications.
No datasheet is available for this part.