TDK CKD110JB1E223S technical specifications.
| Capacitance | 22nF |
| Package/Case | 1205 |
| Height | 850um |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKD110JB1E223S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.