TDK CKD510JB1E103S technical specifications.
| Capacitance | 10nF |
| Package/Case | 0805 |
| Construction | Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKD510JB1E103S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.