TDK CKD510JB1E473S technical specifications.
| Capacitance | 47nF |
| Package/Case | 0805 |
| Height | 850um |
| Lead Free | Lead Free |
| Length | 2mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| DC Rated Voltage | 25V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKD510JB1E473S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.