TDK CKG32KX7S2A475K335AJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Dielectric | X7S |
| Height | 3.35mm |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | MEGACAP, CKG |
| Termination | Metal |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKG32KX7S2A475K335AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.