TDK CKG45KX7R2E474M290JH technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Depth | 3.5mm |
| Dielectric | X7R |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CKG |
| Thickness | 0.118inch |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CKG45KX7R2E474M290JH to view detailed technical specifications.
No datasheet is available for this part.