TDK CKG45KX7R2E474M290JJ technical specifications.
| Capacitance | 470nF |
| Package/Case | SMD/SMT |
| Lead/Base Style | L-Lead |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CKG |
| Termination | Metal |
| Thickness | 0.118inch |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CKG45KX7R2E474M290JJ to view detailed technical specifications.
No datasheet is available for this part.