Multilayer Ceramic Capacitor (MLCC) with 47µF capacitance and 25V voltage rating. Features X7R dielectric for stable performance across a wide temperature range, rated up to 125°C. Offers 20% capacitance tolerance and low ESR for efficient operation. Supplied in Tape & Reel packaging.
TDK CKG57KX7R1E476M335JH technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CKG57KX7R1E476M335JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.