
Multilayer ceramic capacitor with 47µF capacitance and 25V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Designed with low ESR and a stacked construction for enhanced reliability. Suitable for automotive applications and supplied in tape and reel packaging.
TDK CKG57KX7R1E476M335JJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CKG57KX7R1E476M335JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.