Multilayer ceramic capacitor with 10µF capacitance and 100V DC rating. Features X7S dielectric, 20% tolerance, and a wide operating temperature range of -55°C to 125°C. Packaged in a 2220 (5750 metric) SMD/SMT case with dimensions of 6mm length, 5mm depth, and 3.35mm height. This lead-free component is RoHS compliant and supplied on tape and reel.
TDK CKG57KX7S2A106M335JH technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Dielectric | X7S |
| Height | 3.35mm |
| Lead Free | Lead Free |
| Lead/Base Style | L-Lead |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CKG, Megacap |
| Termination | Metal |
| Thickness | 0.138inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CKG57KX7S2A106M335JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.