
Automotive-grade multilayer ceramic capacitor, 10µF capacitance, 100V voltage rating, and ±20% tolerance. Features X7S dielectric for stable performance across a -55°C to 125°C operating temperature range. Surface mountable in an SMD/SMT package with L-lead termination, designed for low ESR and supplied on tape and reel. This lead-free, RoHS compliant component meets AEC-Q200 standards.
TDK CKG57KX7S2A106M335JJ technical specifications.
| Capacitance | 10uF |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Lead/Base Style | L-Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | MEGACAP, CKG |
| Termination | Metal |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKG57KX7S2A106M335JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.