Cap Ceramic 15uF 100V X7S 20% 1 Stacked 125°C T/R
TDK CKG57KX7S2A156M(335JA) technical specifications.
| Capacitance | 15uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | X7S |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | L Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 3.35mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK CKG57KX7S2A156M(335JA) to view detailed technical specifications.
No datasheet is available for this part.