Multilayer Ceramic Capacitor (MLCC) with 15µF capacitance and 100V DC rating. Features X7S dielectric, 20% tolerance, and a wide operating temperature range of -55°C to 125°C. Surface mountable in a 6mm x 5mm x 3.35mm SMD/SMT package with L-lead termination. Lead-free and RoHS compliant, supplied in tape and reel packaging.
TDK CKG57KX7S2A156M335JH technical specifications.
| Capacitance | 15uF |
| Package/Case | SMD/SMT |
| Dielectric | X7S |
| Height | 3.35mm |
| Lead Free | Lead Free |
| Lead/Base Style | L-Lead |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MEGACAP, CKG |
| Termination | Metal |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKG57KX7S2A156M335JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.