15µF, 100V multilayer ceramic capacitor with X7S dielectric offering 20% tolerance. Features low ESR, surface mount (SMD/SMT) L-lead termination, and a wide operating temperature range of -55°C to 125°C. AEC-Q200 qualified and RoHS compliant, this capacitor is supplied in tape and reel packaging.
TDK CKG57KX7S2A156M335JJ technical specifications.
| Capacitance | 15uF |
| Package/Case | SMD/SMT |
| Lead/Base Style | L-Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | MEGACAP, CKG |
| Termination | Metal |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKG57KX7S2A156M335JJ to view detailed technical specifications.
No datasheet is available for this part.