
Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 25V DC rated voltage. Features X7R dielectric with 20% tolerance, operating from -55°C to 125°C. Packaged in a 2220 (5750 metric) SMD/SMT case with J-lead termination, measuring 6mm x 5mm x 5mm. Supplied on tape and reel, this lead-free component is RoHS compliant.
TDK CKG57NX7R1E226M500JH technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 5mm |
| Lead Free | Lead Free |
| Lead/Base Style | J-Lead |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CKG |
| Termination | Metal |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKG57NX7R1E226M500JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.