
1uF, 630V DC rated multilayer ceramic capacitor featuring X7T dielectric and 20% tolerance. Surface mountable in a 2220 (5750 metric) case code, this component offers a wide operating temperature range from -55°C to 125°C. It is lead-free, RoHS compliant, and packaged on tape and reel.
TDK CKG57NX7T2J105M500JH technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7T |
| Height | 5mm |
| Lead Free | Lead Free |
| Lead/Base Style | L-Lead |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CKG, Megacap |
| Termination | Metal |
| Thickness | 0.217inch |
| Tolerance | 20% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CKG57NX7T2J105M500JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
