
Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 2.5A RMS current rating, and 3.2A saturation current. Operates within a -40°C to 105°C temperature range with a low 48mΩ DC resistance. Packaged on tape and reel for automated assembly.
TDK CLF10040T-150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.5A |
| DC Resistance (DCR) | 48mR |
| Depth | 10mm |
| Height | 3.8mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF10040T-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
