TDK CLF10040T-150M-CA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.5(Typ)A |
| Maximum Saturation Current | 3.2(Typ)A |
| Max DC Resistance | 0.048Ohm |
| Product Length | 10.3mm |
| Height | 4.1mm |
| Product Depth | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK CLF10040T-150M-CA to view detailed technical specifications.
No datasheet is available for this part.