TDK CLF10040T-150M-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 40mR |
| Height | 3.8mm |
| Inductance | 15uH |
| Length | 10mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 2.5A |
| Series | CLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK CLF10040T-150M-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
