
Surface mount shielded wirewound power inductor featuring 150µH inductance with a 20% tolerance. This ferrite core component offers an 800mA RMS current rating and a 1A saturation current. DC resistance is 456mΩ, and it operates within a -40°C to 105°C temperature range. Designed for surface mounting, it is supplied on tape and reel.
TDK CLF10040T-151M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 456mR |
| Height | 3.8mm |
| Height - Seated (Max) | 0.15inch |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Length | 0.394inch |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.382inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF10040T-151M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
