
Surface mount shielded wirewound power inductor featuring 1.5µH inductance with a 30% tolerance, designed for demanding applications. This ferrite core component offers a low DC resistance of 9.23mΩ and a saturation current of 10.6A, supporting up to 5.8A RMS current. Operating across a wide temperature range from -40°C to 105°C, it is packaged in tape and reel for efficient automated assembly.
TDK CLF10040T-1R5N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.23mR |
| Depth | 10mm |
| Height | 3.8mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 10mm |
| Max DC Current | 10.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.8A |
| RoHS Compliant | Yes |
| Saturation Current | 10.6A |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF10040T-1R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
