TDK CLF10040T-1R5N-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 10.6A |
| DC Resistance (DCR) | 7.1mR |
| Height | 3.8mm |
| Height - Seated (Max) | 0.15inch |
| Inductance | 1.5uH |
| Length | 0.394inch |
| Max DC Current | 10.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 5.8A |
| Series | CLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.382inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK CLF10040T-1R5N-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
