
Surface mount shielded wirewound power inductor featuring 220uH inductance with 20% tolerance, designed for automotive applications with AEC-Q200 qualification. This ferrite core inductor offers a DC resistance of 624mR and a maximum DC current rating of 880mA, with an RMS current of 700mA. Operating across a wide temperature range of -40°C to 150°C, it has a self-resonant frequency of 100kHz. The component measures 10mm in length, 9.7mm in width, and 3.8mm in height, supplied in cut tape packaging.
TDK CLF10040T-221M-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 624mR |
| Depth | 9.7mm |
| Height | 3.8mm |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Length | 10mm |
| Max DC Current | 880mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 700mA |
| Saturation Current | 880mA |
| Self Resonant Frequency | 100kHz |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF10040T-221M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
