
Surface mount shielded wirewound power inductor with 3.3µH inductance and 30% tolerance. Features a ferrite core, 4.8A RMS current, 6.6A saturation current, and 14.3mΩ DCR. Operates from -40°C to 150°C and meets AEC-Q200 automotive standards. Packaged in cut tape for automated assembly.
TDK CLF10040T-3R3N-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 14.3mR |
| Depth | 9.7mm |
| Height | 3.8mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 6.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.8A |
| Saturation Current | 6.6A |
| Self Resonant Frequency | 100kHz |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF10040T-3R3N-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
