
Surface mount, shielded wirewound power inductor with 4.7uH inductance and 30% tolerance. Features a ferrite core, 4.2A RMS current, 5.4A saturation current, and 18.85mR DC resistance. Operates from -40°C to 150°C and meets AEC-Q200 automotive standards. Dimensions are 10mm length, 9.7mm width, and 3.8mm height.
TDK CLF10040T-4R7N-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 18.85mR |
| Depth | 9.7mm |
| Height | 3.8mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 5.4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.2A |
| Saturation Current | 5.4A |
| Self Resonant Frequency | 100kHz |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF10040T-4R7N-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
