Surface mount wirewound power inductor featuring 6.8µH inductance with a 30% tolerance, designed for high-frequency applications up to 100kHz. This shielded ferrite core component offers a maximum DC current of 4.8A and an RMS current of 3.7A, with a low DC resistance of 24.05mΩ. Operating within a temperature range of -40°C to 105°C, it is packaged in tape and reel for efficient assembly.
TDK CLF10040T-6R8N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 24.05mR |
| Depth | 10mm |
| Height | 3.8mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 10mm |
| Max DC Current | 4.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.7A |
| RoHS Compliant | Yes |
| Saturation Current | 4.8A |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF10040T-6R8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.