
Surface mount, shielded, wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 3.2A RMS current, 5.4A saturation current, and 37.2mΩ DC resistance. Operates from -40°C to 105°C with a self-resonant frequency of 100kHz. Packaged in cut tape for 500 units.
TDK CLF12555T-150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 37.2mR |
| Depth | 12.1mm |
| Height | 5.5mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 5.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.2A |
| RoHS Compliant | Yes |
| Saturation Current | 5.4A |
| Self Resonant Frequency | 100kHz |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF12555T-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
