TDK CLF12555T-1R0N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.8mR |
| Depth | 12.1mm |
| Height | 5.5mm |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.5A |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Self Resonant Frequency | 100kHz |
| Series | CLF |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF12555T-1R0N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
