
Surface mount, shielded wirewound power inductor featuring 1µH inductance with a 30% tolerance. This ferrite core component offers a low DC resistance of 6.4mΩ and a high RMS current rating of 7.3A, with a saturation current of 20A. Designed for automotive applications, it operates within a temperature range of -40°C to 150°C and meets AEC-Q200 standards. The component is packaged in a cut tape format with 500 units per reel.
TDK CLF12555T-1R0N-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.4mR |
| Height | 5.5mm |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Max DC Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.3A |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF12555T-1R0N-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
