
Surface mount wirewound power inductor featuring 1.5µH inductance with a 30% tolerance, designed for high current applications with a maximum DC current of 16.4A and RMS current of 6.7A. This shielded ferrite core inductor offers a low DC resistance of 9.5mΩ and operates efficiently at a test frequency of 100kHz. Its robust construction supports a wide operating temperature range from -40°C to 105°C, packaged in cut tape for automated assembly.
TDK CLF12555T-1R5N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.5mR |
| Depth | 12.1mm |
| Height | 5.5mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Max DC Current | 16.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.7A |
| RoHS Compliant | Yes |
| Saturation Current | 16.4A |
| Self Resonant Frequency | 100kHz |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF12555T-1R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
