
Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 2.8A RMS current, and 4.8A saturation current. DC resistance is 51.6mΩ at a test frequency of 100kHz. Operating temperature range is -40°C to 105°C. Dimensions are 12.5mm (length) x 12.1mm (width) x 5.5mm (height).
TDK CLF12555T-220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 51.6mR |
| Depth | 12.1mm |
| Height | 5.5mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 4.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.8A |
| RoHS Compliant | Yes |
| Saturation Current | 4.8A |
| Self Resonant Frequency | 100kHz |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF12555T-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
