
Surface mount shielded wirewound power inductor with 2.2µH inductance and 30% tolerance. Features a ferrite core, 6.1A RMS current, 13.1A saturation current, and 8.8mΩ DC resistance. Operates from -40°C to 150°C and meets AEC-Q200 automotive standards. Dimensions are 12.5mm (L) x 12.1mm (W) x 5.5mm (H).
TDK CLF12555T-2R2N-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.8mR |
| Height | 5.5mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Max DC Current | 13.1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.1A |
| RoHS Compliant | Yes |
| Saturation Current | 13.1A |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF12555T-2R2N-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
