
Surface mount fixed inductor with 4.7µH inductance and 30% tolerance. Features a ferrite core, shielded construction, and a maximum DC current of 9.6A. DC resistance is 15.2mΩ, with an RMS current rating of 5.3A. Operating temperature range is -40°C to 105°C. Dimensions are 12.5mm (L) x 12.1mm (W) x 5.5mm (H).
TDK CLF12555T-4R7N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15.2mR |
| Depth | 12.1mm |
| Height | 5.5mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Max DC Current | 9.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.3A |
| RoHS Compliant | Yes |
| Saturation Current | 9.6A |
| Self Resonant Frequency | 100kHz |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF12555T-4R7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
