Surface mount wirewound power inductor featuring 22µH inductance with a 20% tolerance. This shielded ferrite component offers a rated current of 1.8A and a low DC resistance of 0.075Ω. Operating across a wide temperature range of -55°C to 150°C, it is designed for automotive applications and has a test frequency of 0.1MHz. The dual-ended, 2-terminal package measures 6.3mm in length, 6mm in width, and 4.5mm in height.
TDK CLF6045NIT-220M-D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.3 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.075 |
| Rated Current-Max | 1.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CLF6045NIT-220M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.