Surface mount, shielded wirewound power inductor with 4.7µH inductance and 30% tolerance. Features a ferrite core, 3.3A rated current, and 0.023Ω DC resistance. Operates across a -55°C to 150°C temperature range. Designed for automotive applications with a 6.3mm x 6mm x 4.5mm package.
TDK CLF6045NIT-4R7N-D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.3 |
| Tolerance | 30 |
| Package Width | 6 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.023 |
| Rated Current-Max | 3.3 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CLF6045NIT-4R7N-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.