
Surface mount wirewound power inductor featuring 10µH inductance with a 20% tolerance. This shielded ferrite core component operates with a rated RMS current of 2.4A and a saturation current of 1.7A. DC resistance is 45.6mΩ, and it is designed for operation between -40°C and 105°C. The inductor is supplied on tape and reel, with dimensions of 6.2mm (L) x 5.9mm (W) x 4.5mm (H).
TDK CLF6045T-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 45.6mR |
| Depth | 5.9mm |
| Height | 4.5mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 6.2mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 100kHz |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF6045T-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
