
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, 2.4A RMS current rating, and 1.7A saturation current. Operates within a temperature range of -40°C to 105°C, with a low DC resistance of 38mΩ. Dimensions are 6.2mm (L) x 5.9mm (W) x 4.5mm (H).
TDK CLF6045T-100M-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.4A |
| DC Resistance (DCR) | 38mR |
| Depth | 5.9mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.232inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF6045T-100M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
